Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12Q-AL-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4058978
Product Range06025SA Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.430 (CNY114.6159) |
| 5+ | CNY92.910 (CNY104.9883) |
| 10+ | CNY84.310 (CNY95.2703) |
| 25+ | CNY77.830 (CNY87.9479) |
| 50+ | CNY73.260 (CNY82.7838) |
| 100+ | CNY70.400 (CNY79.552) |
| 250+ | CNY67.530 (CNY76.3089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.43 (CNY114.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12Q-AL-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4058978
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating35dB
Current Rating200mA
Product Range06025SA Series
Technical Specifications
Supply Voltage VDC
12V
External Depth
25mm
Air Flow - CFM
26.8CFM
Current Rating
200mA
Fan Frame Type
Square
Bearing Type
Ball Bearing
Noise Rating
35dB
Product Range
06025SA Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
