Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12Q-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642809
Product Range06025SA Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.480 (CNY97.7224) |
| 5+ | CNY79.270 (CNY89.5751) |
| 10+ | CNY72.060 (CNY81.4278) |
| 20+ | CNY66.620 (CNY75.2806) |
| 50+ | CNY61.180 (CNY69.1334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.48 (CNY97.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12Q-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642809
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating35dB
Power Rating2.4W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
5300rpm
Current Rating
200mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.8CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
