Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12P-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4059068
Product Range06025SA Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.130 (CNY106.3669) |
| 5+ | CNY86.220 (CNY97.4286) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY72.310 (CNY81.7103) |
| 50+ | CNY68.010 (CNY76.8513) |
| 100+ | CNY65.280 (CNY73.7664) |
| 250+ | CNY62.480 (CNY70.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.13 (CNY106.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12P-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4059068
Product Range06025SA Series
Technical Datasheet
Fan Frame TypeSquare
Power Connection Type3 Lead Wires
Current Rating170mA
IP Rating-
Product Range06025SA Series
Technical Specifications
Fan Frame Type
Square
Current Rating
170mA
Product Range
06025SA Series
Power Connection Type
3 Lead Wires
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
