Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12P-AA-D0Copy
Order Code4059697
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.130 (CNY106.3669) |
| 5+ | CNY86.220 (CNY97.4286) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY72.310 (CNY81.7103) |
| 50+ | CNY68.010 (CNY76.8513) |
| 100+ | CNY65.280 (CNY73.7664) |
| 250+ | CNY62.480 (CNY70.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.13 (CNY106.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12P-AA-D0Copy
Order Code4059697
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth25mm
Bearing TypeBall Bearing
Noise Rating33dB
Power Connection Type2 Lead Wires
Current Rating170mA
Technical Specifications
Supply Voltage VDC
12V
External Depth
25mm
Noise Rating
33dB
Current Rating
170mA
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
