Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12N-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4058977
Product Range06025SA Series
Your Part Number
129 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.130 (CNY106.3669) |
| 5+ | CNY86.220 (CNY97.4286) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY72.310 (CNY81.7103) |
| 50+ | CNY68.010 (CNY76.8513) |
| 100+ | CNY65.280 (CNY73.7664) |
| 250+ | CNY62.480 (CNY70.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.13 (CNY106.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12N-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4058977
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Power Rating1.8W
Rated Speed4700rpm
Current Rating150mA
Product Range06025SA Series
Technical Specifications
Supply Voltage VDC
12V
Power Rating
1.8W
Current Rating
150mA
Fan Frame Type
Square
Rated Speed
4700rpm
Product Range
06025SA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
