Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12L-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642806
Product Range06025SA Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.420 (CNY95.3946) |
| 5+ | CNY78.950 (CNY89.2135) |
| 10+ | CNY73.270 (CNY82.7951) |
| 20+ | CNY68.500 (CNY77.405) |
| 50+ | CNY63.670 (CNY71.9471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.42 (CNY95.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12L-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642806
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.9CFM
Noise Rating23.5dB
Power Rating960mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.48m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
23.5dB
Rated Speed
3500rpm
Current Rating
80mA
Air Flow - m3/min
0.48m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.9CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
