Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-24R-CU-02Copy
Order Code4218194
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.510 (CNY346.3563) |
| 5+ | CNY294.880 (CNY333.2144) |
| 10+ | CNY283.320 (CNY320.1516) |
| 25+ | CNY274.030 (CNY309.6539) |
| 50+ | CNY258.610 (CNY292.2293) |
| 100+ | CNY241.000 (CNY272.330) |
| 250+ | CNY238.000 (CNY268.940) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.51 (CNY346.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-24R-CU-02Copy
Order Code4218194
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Noise Rating52dB
Power Rating11.3W
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Noise Rating
52dB
Fan Frame Type
Square
External Depth
25mm
Power Rating
11.3W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432
