Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02Copy
Order Code3869766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 105+ | CNY144.410 (CNY163.1833) |
| 250+ | CNY142.640 (CNY161.1832) |
Price for:Each
Minimum: 105
Multiple: 105
CNY15,163.05 (CNY17,134.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02Copy
Order Code3869766
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM45.6CFM
Noise Rating52dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating670mA
IP Rating-
Air Flow - m3/min1.29m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
11000rpm
Current Rating
670mA
Air Flow - m3/min
1.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45.6CFM
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
