Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-24N-AT-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770374
Product Range06015SS Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.240 (CNY91.8012) |
| 5+ | CNY74.420 (CNY84.0946) |
| 10+ | CNY67.600 (CNY76.388) |
| 25+ | CNY62.480 (CNY70.6024) |
| 50+ | CNY58.800 (CNY66.444) |
| 100+ | CNY56.210 (CNY63.5173) |
| 250+ | CNY53.550 (CNY60.5115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.24 (CNY91.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-24N-AT-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770374
Product Range06015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
Air Flow - CFM22.6CFM
Product Range06015SS Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Product Range
06015SS Series
Fan Frame Type
Square
Air Flow - CFM
22.6CFM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
