Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-12N-AT-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770373
Product Range06015SS Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.370 (CNY85.1681) |
| 5+ | CNY69.640 (CNY78.6932) |
| 10+ | CNY63.840 (CNY72.1392) |
| 25+ | CNY59.530 (CNY67.2689) |
| 50+ | CNY58.310 (CNY65.8903) |
| 100+ | CNY57.170 (CNY64.6021) |
| 250+ | CNY55.950 (CNY63.2235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.37 (CNY85.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-12N-AT-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770373
Product Range06015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth15mm
Air Flow - CFM22.6CFM
Power Rating2.04W
IP Rating-
Product Range06015SS Series
Technical Specifications
Supply Voltage VDC
12V
External Depth
15mm
Power Rating
2.04W
Product Range
06015SS Series
Fan Frame Type
Square
Air Flow - CFM
22.6CFM
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104782
