Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AA-00.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2627600
Product Range06015KA Series
Your Part Number
1,247 In Stock
150 more incoming. You can reserve stock now
1,247 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.930 (CNY126.4809) |
| 5+ | CNY102.480 (CNY115.8024) |
| 10+ | CNY93.030 (CNY105.1239) |
| 25+ | CNY85.900 (CNY97.067) |
| 50+ | CNY80.870 (CNY91.3831) |
| 100+ | CNY77.950 (CNY88.0835) |
| 250+ | CNY76.750 (CNY86.7275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.93 (CNY126.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AA-00.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2627600
Product Range06015KA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Noise Rating34dBA
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Product Range06015KA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
100mA
Product Range
06015KA Series
Fan Frame Type
Square
External Depth
15mm
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06048
