Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24L-AA-00Copy
Order Code4203223
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.020 (CNY124.3226) |
| 5+ | CNY100.850 (CNY113.9605) |
| 10+ | CNY91.680 (CNY103.5984) |
| 25+ | CNY84.740 (CNY95.7562) |
| 50+ | CNY79.850 (CNY90.2305) |
| 100+ | CNY76.930 (CNY86.9309) |
| 250+ | CNY76.750 (CNY86.7275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.02 (CNY124.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24L-AA-00Copy
Order Code4203223
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
External Depth15mm
Air Flow - CFM14.1CFM
Rated Speed3600rpm
Current Rating60mA
IP Rating-
Air Flow - m3/min0.4m³/min
Technical Specifications
Supply Voltage VDC
24V
External Depth
15mm
Rated Speed
3600rpm
IP Rating
-
Fan Frame Type
Square
Air Flow - CFM
14.1CFM
Current Rating
60mA
Air Flow - m3/min
0.4m³/min
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
