Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-24N-WA-D0Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794018
Product Range05015SS Series
Your Part Number
161 In Stock
840 more incoming. You can reserve stock now
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.960 (CNY83.5748) |
| 5+ | CNY71.800 (CNY81.134) |
| 10+ | CNY69.640 (CNY78.6932) |
| 20+ | CNY65.920 (CNY74.4896) |
| 50+ | CNY62.200 (CNY70.286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.96 (CNY83.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-24N-WA-D0Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794018
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM10.9CFM
Noise Rating27.5dB
Power Rating1.2W
Rated Speed5050rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
27.5dB
Rated Speed
5050rpm
Current Rating
50mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
10.9CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
