Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12T-E6E-8Copy
Manufacturer Standard Lead Time26 weeks
Order Code4138728
Product Range04056DA Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.350 (CNY351.8255) |
| 5+ | CNY292.150 (CNY330.1295) |
| 10+ | CNY276.760 (CNY312.7388) |
| 20+ | CNY262.470 (CNY296.5911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.35 (CNY351.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12T-E6E-8Copy
Manufacturer Standard Lead Time26 weeks
Order Code4138728
Product Range04056DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Noise Rating60dB
Rated Speed29000rpm
Current Rating1.6A
Product Range04056DA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Noise Rating
60dB
Current Rating
1.6A
Fan Frame Type
Square
External Depth
56mm
Rated Speed
29000rpm
Product Range
04056DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
