Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VE-24N-CT-00Copy
Order Code3869780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY136.870 (CNY154.6631) |
| 250+ | CNY128.100 (CNY144.753) |
Price for:Each
Minimum: 200
Multiple: 200
CNY27,374.00 (CNY30,932.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VE-24N-CT-00Copy
Order Code3869780
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.48CFM
Noise Rating44.5dB
Power Rating2.4W
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP RatingIP68, IP69K
Air Flow - m3/min0.41m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44.5dB
Rated Speed
13000rpm
Current Rating
100mA
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.48CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
