Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DE-12P-ZUK-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4218192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.490 (CNY372.3237) |
| 5+ | CNY300.640 (CNY339.7232) |
| 10+ | CNY271.790 (CNY307.1227) |
| 25+ | CNY250.690 (CNY283.2797) |
| 50+ | CNY235.730 (CNY266.3749) |
| 100+ | CNY234.110 (CNY264.5443) |
| 250+ | CNY232.490 (CNY262.7137) |
| 5000+ | CNY227.840 (CNY257.4592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.49 (CNY372.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VDC
12V
External Depth
28mm
Current Rating
680mA
Product Range
-
Fan Frame Size
40mm
Power Rating
8.16W
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
