Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12V-A6K-GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4138726
Product Range04028DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.630 (CNY283.2119) |
| 5+ | CNY228.850 (CNY258.6005) |
| 10+ | CNY207.080 (CNY234.0004) |
| 25+ | CNY191.040 (CNY215.8752) |
| 50+ | CNY179.650 (CNY203.0045) |
| 100+ | CNY177.080 (CNY200.1004) |
| 250+ | CNY174.460 (CNY197.1398) |
| 5000+ | CNY170.950 (CNY193.1735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.63 (CNY283.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12V-A6K-GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4138726
Product Range04028DA Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Noise Rating67dB
Power Rating36W
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3A
Product Range04028DA Series
Technical Specifications
Fan Frame Type
Square
External Depth
28mm
Power Rating
36W
Current Rating
3A
Fan Frame Size
40mm
Noise Rating
67dB
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
