Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-A6N-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4138725
Product Range04028DA Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.110 (CNY449.8643) |
| 5+ | CNY363.060 (CNY410.2578) |
| 10+ | CNY328.010 (CNY370.6513) |
| 25+ | CNY302.530 (CNY341.8589) |
| 50+ | CNY284.530 (CNY321.5189) |
| 100+ | CNY284.130 (CNY321.0669) |
| 250+ | CNY283.660 (CNY320.5358) |
| 5000+ | CNY277.990 (CNY314.1287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.11 (CNY449.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-A6N-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4138725
Product Range04028DA Series
Technical Datasheet
External Depth28mm
Bearing TypeBall Bearing
Noise Rating69.5dB
Power Rating39.6W
Rated Speed34500rpm
Current Rating3.3A
Product Range04028DA Series
Technical Specifications
External Depth
28mm
Noise Rating
69.5dB
Rated Speed
34500rpm
Product Range
04028DA Series
Bearing Type
Ball Bearing
Power Rating
39.6W
Current Rating
3.3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
