Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CT-00Copy
Order Code3869808
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.110 (CNY165.1043) |
| 5+ | CNY133.900 (CNY151.307) |
| 10+ | CNY121.690 (CNY137.5097) |
| 25+ | CNY112.620 (CNY127.2606) |
| 50+ | CNY106.070 (CNY119.8591) |
| 100+ | CNY99.930 (CNY112.9209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.11 (CNY165.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CT-00Copy
Order Code3869808
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.36CFM
Noise Rating42dB
Power Rating2.64W
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP RatingIP68, IP69K
Air Flow - m3/min0.35m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
110mA
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.36CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
