Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AL-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.250 (CNY148.3125) |
| 5+ | CNY120.120 (CNY135.7356) |
| 10+ | CNY108.940 (CNY123.1022) |
| 25+ | CNY100.640 (CNY113.7232) |
| 50+ | CNY94.640 (CNY106.9432) |
| 100+ | CNY89.050 (CNY100.6265) |
| 250+ | CNY87.300 (CNY98.649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.25 (CNY148.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AL-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473362
Technical Datasheet
Supply Voltage VDC24V
External Depth20mm
Power Rating1.68W
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP69K
Technical Specifications
Supply Voltage VDC
24V
Power Rating
1.68W
Current Rating
70mA
External Depth
20mm
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648
