Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00Copy
Order Code3794011
Product Range04020VA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.710 (CNY131.8823) |
| 5+ | CNY111.210 (CNY125.6673) |
| 10+ | CNY105.710 (CNY119.4523) |
| 20+ | CNY97.710 (CNY110.4123) |
| 50+ | CNY89.700 (CNY101.361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.71 (CNY131.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00Copy
Order Code3794011
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.2CFM
Noise Rating32.5dB
Power Rating1.68W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.29m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32.5dB
Rated Speed
8500rpm
Current Rating
70mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
