Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12P-AA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794010
Product Range04020VA Series
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.730 (CNY114.9549) |
| 5+ | CNY95.490 (CNY107.9037) |
| 10+ | CNY89.240 (CNY100.8412) |
| 20+ | CNY82.500 (CNY93.225) |
| 50+ | CNY75.760 (CNY85.6088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.73 (CNY114.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12P-AA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794010
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dB
Power Rating1.56W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.32m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
9500rpm
Current Rating
130mA
Air Flow - m3/min
0.32m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.3CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
