Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12M-AA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794009
Product Range04020VA Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.160 (CNY130.1308) |
| 5+ | CNY105.830 (CNY119.5879) |
| 10+ | CNY96.490 (CNY109.0337) |
| 20+ | CNY89.200 (CNY100.796) |
| 50+ | CNY81.900 (CNY92.547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.16 (CNY130.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12M-AA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794009
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.8CFM
Noise Rating29dB
Power Rating1.02W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP Rating-
Air Flow - m3/min0.25m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
29dB
Rated Speed
7500rpm
Current Rating
85mA
Air Flow - m3/min
0.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.8CFM
Power Rating
1.02W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
