Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473355
Product Range04015SS Series
Your Part Number
368 In Stock
Need more?
368 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.110 (CNY79.2243) |
| 5+ | CNY64.310 (CNY72.6703) |
| 10+ | CNY58.450 (CNY66.0485) |
| 25+ | CNY54.000 (CNY61.020) |
| 50+ | CNY50.830 (CNY57.4379) |
| 100+ | CNY47.800 (CNY54.014) |
| 250+ | CNY46.850 (CNY52.9405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.11 (CNY79.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473355
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth15mm
Noise Rating26dBA
Power Rating480mW
Power Connection Type2 Lead Wires
Current Rating40mA
Product Range04015SS Series
Technical Specifications
Supply Voltage VDC
12V
External Depth
15mm
Power Rating
480mW
Current Rating
40mA
Fan Frame Type
Square
Noise Rating
26dBA
Power Connection Type
2 Lead Wires
Product Range
04015SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
