Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05L-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642771
Product Range04015SS Series
Your Part Number
839 In Stock
Need more?
839 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 5+ | CNY50.190 (CNY56.7147) |
| 10+ | CNY45.470 (CNY51.3811) |
| 20+ | CNY42.310 (CNY47.8103) |
| 50+ | CNY39.140 (CNY44.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05L-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642771
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.7CFM
Noise Rating26dB
Power Rating550mW
Rated Speed6300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating110mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
6300rpm
Current Rating
110mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
5.7CFM
Power Rating
550mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
