Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AT-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code2673757
Product Range04010SS Series
Your Part Number
394 In Stock
4,480 more incoming. You can reserve stock now
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.150 (CNY70.2295) |
| 5+ | CNY57.500 (CNY64.975) |
| 10+ | CNY52.850 (CNY59.7205) |
| 25+ | CNY49.210 (CNY55.6073) |
| 50+ | CNY48.880 (CNY55.2344) |
| 100+ | CNY47.930 (CNY54.1609) |
| 250+ | CNY46.920 (CNY53.0196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.15 (CNY70.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AT-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code2673757
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
External Depth10mm
Bearing TypeSleeve Bearing
Power Rating1.1W
Power Connection Type3 Lead Wires
IP Rating-
Product Range04010SS Series
Technical Specifications
Supply Voltage VDC
24V
External Depth
10mm
Power Rating
1.1W
IP Rating
-
Fan Frame Type
Square
Bearing Type
Sleeve Bearing
Power Connection Type
3 Lead Wires
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
