Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-12L-AA-D0Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794004
Product Range04010SA Series
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.330 (CNY122.4129) |
| 5+ | CNY98.030 (CNY110.7739) |
| 10+ | CNY87.720 (CNY99.1236) |
| 20+ | CNY81.100 (CNY91.643) |
| 50+ | CNY74.470 (CNY84.1511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.33 (CNY122.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-12L-AA-D0Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794004
Product Range04010SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4.9CFM
Noise Rating21.5dB
Power Rating480mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.14m³/min
Product Range04010SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21.5dB
Rated Speed
5500rpm
Current Rating
40mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.9CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04010SA Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
