Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AL-00Copy
Order Code3889298
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.220 (CNY94.0386) |
| 5+ | CNY76.190 (CNY86.0947) |
| 10+ | CNY69.240 (CNY78.2412) |
| 25+ | CNY63.920 (CNY72.2296) |
| 50+ | CNY60.170 (CNY67.9921) |
| 100+ | CNY56.550 (CNY63.9015) |
| 250+ | CNY54.840 (CNY61.9692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.22 (CNY94.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AL-00Copy
Order Code3889298
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth10mm
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating80mA
Technical Specifications
Supply Voltage VDC
12V
External Depth
10mm
Power Connection Type
3 Lead Wires, Locked Rotor
Fan Frame Type
Square
Bearing Type
Sleeve Bearing
Current Rating
80mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
