Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W804550500Copy
Manufacturer Standard Lead Time14 weeks
Order Code1655547
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.460 (CNY124.8198) |
| 5+ | CNY98.680 (CNY111.5084) |
| 10+ | CNY88.850 (CNY100.4005) |
| 20+ | CNY83.750 (CNY94.6375) |
| 50+ | CNY79.830 (CNY90.2079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.46 (CNY124.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NLD29W804550500 is a green panel-mount LED Indicator with sunlight visibility for 8mm mounting hole. It offers satin chrome prominent bezel with resistor and half wave rectifier and wire terminals.
- ±10% Voltage tolerance
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.4cd
Product Range
-
Operating Voltage
28V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
