Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoTP02150A-4KBCopy
Manufacturer Standard Lead Time18 weeks
Order Code3588032
Product RangeTP02 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,197.470 (CNY1,353.1411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,197.47 (CNY1,353.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoTP02150A-4KBCopy
Manufacturer Standard Lead Time18 weeks
Order Code3588032
Product RangeTP02 Series
Technical Datasheet
Meter Display TypeAnalogue Resistive
Display Size308.1mm x 232.1mm
Display Resolution-
Screen Size15"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTP02 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analogue Resistive
Display Resolution
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
TP02 Series
Display Size
308.1mm x 232.1mm
Screen Size
15"
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.450425
