Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS822Copy
Manufacturer Standard Lead Time18 weeks
Order Code1524260
Product RangeS Series
Your Part Number
27 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.070 (CNY328.9091) |
| 5+ | CNY279.750 (CNY316.1175) |
| 10+ | CNY268.420 (CNY303.3146) |
| 25+ | CNY263.030 (CNY297.2239) |
| 50+ | CNY257.700 (CNY291.201) |
| 100+ | CNY252.310 (CNY285.1103) |
| 250+ | CNY246.920 (CNY279.0196) |
| 5000+ | CNY241.680 (CNY273.0984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.07 (CNY328.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS822Copy
Manufacturer Standard Lead Time18 weeks
Order Code1524260
Product RangeS Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
Product Overview
The S822 is a double-pole double-throw (DPDT) high capacity standard Toggle Switch with screw lug terminals and ON-NONE-ON function. The S series toggle switch has brass with chrome plating bushing, brass contact terminals and phenolic resin case.
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 2000VAC for 1 minute Minimum dielectric strength
- 50000 operations Minimum mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
S Series
Contact Current Max
30A
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0829
