Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS31Copy
Manufacturer Standard Lead Time26 weeks
Order Code2376026
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.800 (CNY156.844) |
| 5+ | CNY137.950 (CNY155.8835) |
| 10+ | CNY137.100 (CNY154.923) |
| 25+ | CNY136.250 (CNY153.9625) |
| 50+ | CNY135.400 (CNY153.002) |
| 100+ | CNY134.550 (CNY152.0415) |
| 250+ | CNY133.700 (CNY151.081) |
| 5000+ | CNY132.840 (CNY150.1092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.80 (CNY156.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS31Copy
Manufacturer Standard Lead Time26 weeks
Order Code2376026
Product RangeS Series
Technical Datasheet
Contact Configuration3PST
Product RangeS Series
Switch MountingPanel Mount
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Technical Specifications
Contact Configuration
3PST
Switch Mounting
Panel Mount
Contact Voltage DC Nom
30V
Product Range
S Series
Contact Voltage AC Nom
125V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052785
