Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS301TCopy
Manufacturer Standard Lead Time20 weeks
Order Code2376013
Product RangeS300 Series
Your Part Number
229 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.520 (CNY121.4976) |
| 5+ | CNY99.700 (CNY112.661) |
| 10+ | CNY92.820 (CNY104.8866) |
| 25+ | CNY90.940 (CNY102.7622) |
| 50+ | CNY89.120 (CNY100.7056) |
| 100+ | CNY87.230 (CNY98.5699) |
| 250+ | CNY85.410 (CNY96.5133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.52 (CNY121.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS301TCopy
Manufacturer Standard Lead Time20 weeks
Order Code2376013
Product RangeS300 Series
Technical Datasheet
Switch OperationOn-Off
IlluminationNon Illuminated
Product RangeS300 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Technical Specifications
Switch Operation
On-Off
Product Range
S300 Series
Contact Current Max
20A
Switch Terminals
Screw
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
