Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS1FCopy
Manufacturer Standard Lead Time18 weeks
Order Code2375983
Product RangeS Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.260 (CNY73.7438) |
| 5+ | CNY60.470 (CNY68.3311) |
| 10+ | CNY58.110 (CNY65.6643) |
| 25+ | CNY53.390 (CNY60.3307) |
| 50+ | CNY52.310 (CNY59.1103) |
| 100+ | CNY51.230 (CNY57.8899) |
| 250+ | CNY50.160 (CNY56.6808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.26 (CNY73.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS1FCopy
Manufacturer Standard Lead Time18 weeks
Order Code2375983
Product RangeS Series
Technical Datasheet
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Technical Specifications
Contact Configuration
SPST
Product Range
S Series
Contact Current Max
20A
Contact Voltage DC Nom
30V
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029503
