Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13-1CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2828597
Product RangeNR01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.270 (CNY179.9751) |
| 5+ | CNY151.840 (CNY171.5792) |
| 10+ | CNY141.540 (CNY159.9402) |
| 25+ | CNY130.080 (CNY146.9904) |
| 50+ | CNY114.050 (CNY128.8765) |
| 100+ | CNY107.160 (CNY121.0908) |
| 250+ | CNY98.570 (CNY111.3841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.27 (CNY179.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13-1CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2828597
Product RangeNR01 Series
Technical Datasheet
No. of Switch Positions3 Position
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max28V
Product RangeNR01 Series
Contact Current DC Max-
Technical Specifications
No. of Switch Positions
3 Position
Contact Current AC Max
-
Product Range
NR01 Series
Angle of Throw
45°
Contact Voltage AC Max
28V
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004944
