Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMRK206-ACopy
Order Code1524322
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max100mA
Contact Voltage AC Max28V
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max28V
Product Overview
The MRK206-A is a 2-pole 6-position sealed Rotary Switch with self-cleaning, rotary contactor disk, 30° indexing angle of throw. Low profile shaft actuated with PC terminals, phosphor bronze with gold plating contact terminals.
- Positive detent mechanism for distinct feel and audible feedback
- Metal bushing and housing construction increases durability
- Exterior rubber washer & double flatted bushing on MRK give protection in splash-proof applications
- 100MΩ Insulation resistance
- 500V Dielectric strength
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
28V
Contact Current DC Max
100mA
No. of Poles
2 Pole
Contact Current AC Max
100mA
Illumination
Non Illuminated
Contact Voltage DC Max
28V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
