Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMN13WBG01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666476
Product RangeM Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.470 (CNY226.5311) |
| 5+ | CNY185.580 (CNY209.7054) |
| 10+ | CNY181.870 (CNY205.5131) |
| 25+ | CNY178.160 (CNY201.3208) |
| 50+ | CNY174.460 (CNY197.1398) |
| 100+ | CNY170.750 (CNY192.9475) |
| 250+ | CNY167.040 (CNY188.7552) |
| 5000+ | CNY163.330 (CNY184.5629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.47 (CNY226.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMN13WBG01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666476
Product RangeM Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeM Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom28V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
M Series
Contact Current Max
-
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
