Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W01Copy
Order Code1524291
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MB2000 series miniature Pushbutton Switch with plunger for screw-on/snap-on caps. The terminals are made of copper/brass with silver/gold finish. The guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. High torque bushing construction prevents rotation or separation from frame during installation. Prominent external insulating barriers increase insulation resistance and dielectric strength. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
- Various bushings available
- Employs an over-centre actuator mechanism
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
6A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
