
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.070 (CNY67.8791) |
| 5+ | CNY57.640 (CNY65.1332) |
| 10+ | CNY56.090 (CNY63.3817) |
| 20+ | CNY54.480 (CNY61.5624) |
| 50+ | CNY53.390 (CNY60.3307) |
Product Information
Alternatives for M2019SS1W01
2 Products Found
Product Overview
The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
- UL94V-0 Flammability rating
- Anti-rotation feature is standard on non-cylindrical levers
- Stainless-steel frame resists corrosion
- Patented silver contacts of specially composed alloy for hardness
- Longer centre solder lug terminal simplifies wiring and soldering
- Interlocked actuator block prevents switch failure cause by biased lever movement
Applications
Industrial
Technical Specifications
On-Off-(On)
Non Illuminated
Panel Mount
125V
30V
SPDT
M Series
6A
Solder
Lead (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
