Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBW-2SJBCopy
Order Code3958755
Product RangeKP04 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.080 (CNY136.8204) |
| 10+ | CNY108.050 (CNY122.0965) |
| 25+ | CNY103.750 (CNY117.2375) |
| 50+ | CNY99.730 (CNY112.6949) |
| 100+ | CNY95.910 (CNY108.3783) |
| 250+ | CNY89.560 (CNY101.2028) |
| 500+ | CNY87.520 (CNY98.8976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.08 (CNY136.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBW-2SJBCopy
Order Code3958755
Product RangeKP04 Series
Technical Datasheet
Product RangeKP04 Series
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Current DC Max100mA
IP Rating-
Illumination ColourRed, Green, Blue, White
Technical Specifications
Product Range
KP04 Series
Switch Operation
Off-(On)
IP Rating
-
Contact Configuration
SPST
Contact Current DC Max
100mA
Illumination Colour
Red, Green, Blue, White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
