Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBP-2SJBCopy
Manufacturer Standard Lead Time16 weeks
Order Code3958754
Product RangeKP04 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.590 (CNY163.3867) |
| 5+ | CNY135.430 (CNY153.0359) |
| 10+ | CNY126.190 (CNY142.5947) |
| 25+ | CNY119.720 (CNY135.2836) |
| 50+ | CNY117.290 (CNY132.5377) |
| 100+ | CNY114.930 (CNY129.8709) |
| 250+ | CNY112.510 (CNY127.1363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.59 (CNY163.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBP-2SJBCopy
Manufacturer Standard Lead Time16 weeks
Order Code3958754
Product RangeKP04 Series
Technical Datasheet
Product RangeKP04 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Voltage VAC-
Contact Voltage VDC12V
IP Rating-
Switch TerminalsSolder
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP04 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Voltage VDC
12V
Switch Terminals
Solder
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Voltage VAC
-
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
