Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANAKG03RGBP-1TJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883879
Product RangeKP Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.910 (CNY154.7083) |
| 5+ | CNY126.660 (CNY143.1258) |
| 10+ | CNY121.540 (CNY137.3402) |
| 25+ | CNY119.110 (CNY134.5943) |
| 50+ | CNY116.690 (CNY131.8597) |
| 100+ | CNY114.260 (CNY129.1138) |
| 250+ | CNY111.830 (CNY126.3679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.91 (CNY154.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANAKG03RGBP-1TJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883879
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Panel Cutout Diameter-
Switch OperationOff-(On)
Actuator / Cap ColourTransparent
Contact Voltage VAC-
Contact Current DC Max100mA
IP Rating-
Switch MountingThrough Hole
Technical Specifications
Product Range
KP Series
Switch Operation
Off-(On)
Contact Voltage VAC
-
IP Rating
-
Panel Cutout Diameter
-
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
