Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ACAKG03RGBP-1TJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883870
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.600 (CNY171.308) |
| 5+ | CNY140.140 (CNY158.3582) |
| 10+ | CNY130.170 (CNY147.0921) |
| 25+ | CNY127.540 (CNY144.1202) |
| 50+ | CNY124.980 (CNY141.2274) |
| 100+ | CNY122.350 (CNY138.2555) |
| 250+ | CNY119.790 (CNY135.3627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.60 (CNY171.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ACAKG03RGBP-1TJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883870
Technical Datasheet
Panel Cutout Diameter-
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Colour
Red, Green, Blue
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
IP Rating
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
