Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ACAKG03RGBP-1FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883868
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.850 (CNY148.9905) |
| 5+ | CNY121.880 (CNY137.7244) |
| 10+ | CNY113.180 (CNY127.8934) |
| 25+ | CNY110.890 (CNY125.3057) |
| 50+ | CNY108.670 (CNY122.7971) |
| 100+ | CNY106.370 (CNY120.1981) |
| 250+ | CNY104.150 (CNY117.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.85 (CNY148.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ACAKG03RGBP-1FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883868
Technical Datasheet
Panel Cutout Diameter-
Switch OperationOff-(On)
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Illumination ColourRed, Green, Blue
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Operation
Off-(On)
Contact Voltage VAC
-
Illumination Colour
Red, Green, Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005567
