Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANBKG03RGBP-3FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883864
Product RangeKP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.250 (CNY148.3125) |
| 5+ | CNY121.340 (CNY137.1142) |
| 10+ | CNY116.480 (CNY131.6224) |
| 25+ | CNY114.130 (CNY128.9669) |
| 50+ | CNY111.830 (CNY126.3679) |
| 100+ | CNY109.470 (CNY123.7011) |
| 250+ | CNY107.180 (CNY121.1134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.25 (CNY148.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANBKG03RGBP-3FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883864
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP Series
Switch Operation
Off-(On)
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Panel Cutout (H x W)
-
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current DC Max
100mA
IP Rating
-
Illumination Colour
Red, Green, Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006288
