Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANAKG03RGBP-1SJBCopy
Order Code3883858
Product RangeKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.640 (CNY114.8532) |
| 5+ | CNY91.470 (CNY103.3611) |
| 10+ | CNY88.610 (CNY100.1293) |
| 25+ | CNY84.170 (CNY95.1121) |
| 50+ | CNY78.850 (CNY89.1005) |
| 100+ | CNY70.740 (CNY79.9362) |
| 250+ | CNY64.260 (CNY72.6138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.64 (CNY114.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANAKG03RGBP-1SJBCopy
Order Code3883858
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Switch OperationOff-(On)
Actuator / Cap ColourTransparent
Contact Voltage VAC-
Contact Current DC Max100mA
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Technical Specifications
Product Range
KP Series
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Colour
Red, Green, Blue
Switch Operation
Off-(On)
Contact Voltage VAC
-
IP Rating
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002845
