Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACBKG03RGBP-2FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883850
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.350 (CNY131.4755) |
| 5+ | CNY107.720 (CNY121.7236) |
| 10+ | CNY103.340 (CNY116.7742) |
| 25+ | CNY101.250 (CNY114.4125) |
| 50+ | CNY99.230 (CNY112.1299) |
| 100+ | CNY97.140 (CNY109.7682) |
| 250+ | CNY95.050 (CNY107.4065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.35 (CNY131.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACBKG03RGBP-2FJBCopy
Manufacturer Standard Lead Time39 weeks
Order Code3883850
Technical Datasheet
Pushbutton Actuator StyleSquare
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Actuator Style
Square
Contact Voltage VAC
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Colour
Red, Green, Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002845
