Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJWL21RC2A
Order Code2375039
Product RangeJW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWL21RC2A
Order Code2375039
Product RangeJW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeJW Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC72V
Panel Cutout Height29.5mm
Panel Cutout Width20.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
5A
Panel Cutout Height
29.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
JW Series
Contact Voltage VAC
250V
Contact Voltage VDC
72V
Panel Cutout Width
20.5mm
Switch Terminals
Quick Connect, Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020172
