Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2374929
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY10.390 (CNY11.7407) |
| 25+ | CNY10.360 (CNY11.7068) |
| 50+ | CNY10.320 (CNY11.6616) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY10.250 (CNY11.5825) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY10.180 (CNY11.5034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.72 (CNY12.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2374929
Technical Datasheet
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IlluminationNon Illuminated
Technical Specifications
Switch Mounting
Surface Mount
Contact Rating
100mA at 28VDC
Illumination
Non Illuminated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Technical Docs (1)
Alternatives for HP0315AFKP4-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
