
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.540 (CNY93.2702) |
| 5+ | CNY77.350 (CNY87.4055) |
| 10+ | CNY71.560 (CNY80.8628) |
| 25+ | CNY65.760 (CNY74.3088) |
| 50+ | CNY60.030 (CNY67.8339) |
| 100+ | CNY53.690 (CNY60.6697) |
| 250+ | CNY48.770 (CNY55.1101) |
Product Information
Product Overview
The G3T series process sealed Ultra-miniature Toggle Switch with washable through-hole PCB-mount. Ultra-miniature size allows high-density mounting and extreme light weight makes these switches ideal for handheld equipment. Fully sealed body construction prevents contact contamination and allows time-saving automated soldering and washing. Its STC contact mechanism offers benefits unavailable in conventional mechanisms as smooth, positive detent actuation, increased contact stability and unparalleled logic-level reliability. Tape-reel and stick-tube packaging allow rapid automated surface mount device placement. Heat-resistant resin used for housing, base and actuator of SMD allows for vapour-phase and infrared reflow soldering. Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
- Moulded-in, epoxy sealed terminals lock out flux, solvents and other contaminants
- Round terminals facilitate easier through-hole mounting on PCBs
- Matching indicators available
Applications
Industrial
Technical Specifications
On-On
Non Illuminated
Surface Mount
28V
28V
SPDT
G3T Series
100mA
Solder
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
